



TM1RV-623K66-35S-150M | |
|---|---|
DigiKey Part Number | H11393-ND |
Manufacturer | |
Manufacturer Product Number | TM1RV-623K66-35S-150M |
Description | CONN MOD JACK 6P6C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) User Selectable Unshielded |
Datasheet | Datasheet |
Category | Termination Wire Leads |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Features Panel Stops |
Packaging Bag | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Orientation User Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216000-2 | TE Connectivity AMP Connectors | 812 | A105010-ND | 4,56000 € | Similar |


