
TF42-16S-0.35SH(895) | |
|---|---|
DigiKey Part Number | 26-TF42-16S-0.35SH(895)TR-ND - Tape & Reel (TR) 26-TF42-16S-0.35SH(895)CT-ND - Cut Tape (CT) 26-TF42-16S-0.35SH(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF42-16S-0.35SH(895) |
Description | CONN FPC BOTTOM 16POS 0.35MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.014" (0.35mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.20mm | Housing Color Black |
Height Above Board 0.035" (0.88mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,04708 € | 1 570,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,15080 € | 28,77 € |
| 50 | 1,08200 € | 54,10 € |
| 100 | 1,01750 € | 101,75 € |
| 250 | 0,93808 € | 234,52 € |
| 500 | 0,88218 € | 441,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,39040 € | 34,76 € |
| 50 | 1,35960 € | 67,98 € |
| 100 | 1,29790 € | 129,79 € |
| 250 | 1,17428 € | 293,57 € |
| 500 | 1,08158 € | 540,79 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |



