
TF31-40(20)SB-1SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-40(20)SB-1SH(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF31-40(20)SB-1SH(800) |
Description | CONN FFC 40POS 1.00MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-40(20)SB-1SH(800) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.069" (1.75mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53135 € | 4 594,05 € |
| Unit Price without VAT: | 1,53135 € |
|---|---|
| Unit Price with VAT: | 1,83762 € |

