9 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF13BA-9S-0.4SH(800)

DigiKey Part Number
26-TF13BA-9S-0.4SH(800)TR-ND - Tape & Reel (TR)
26-TF13BA-9S-0.4SH(800)CT-ND - Cut Tape (CT)
26-TF13BA-9S-0.4SH(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF13BA-9S-0.4SH(800)
Description
CONN FPC BOTTOM 9POS 0.4MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TF13BA-9S-0.4SH(800) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
9
Current Rating (Amps)
0.5A
Pitch
0.016" (0.40mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
20
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,83000 €8,30 €
250,77800 €19,45 €
500,74060 €37,03 €
1000,70520 €70,52 €
2500,66100 €165,25 €
5000,62946 €314,73 €
1 0000,59940 €599,40 €
2 5000,57215 €1 430,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,60223 €3 011,15 €
10 0000,57351 €5 735,10 €
15 0000,55735 €8 360,25 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,17600 €