MFR Recommended

SR30-10JE-4S(71) | |
|---|---|
DigiKey Part Number | HR1722-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10JE-4S(71) |
Description | CONN JACK FMALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SR30-10JE-4S(71) Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bag | Features Backshell, Clamp, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 4 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 10 | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Orientation Keyed | Insert Material Polyacetal |
Primary Material Metal | Applications Radio |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR30-10JE-4S(32) | Hirose Electric Co Ltd | 0 | 26-SR30-10JE-4S(32)-ND | 10,70200 € | MFR Recommended |



