Parametric Equivalent
Parametric Equivalent

SMP-J-119-18G | |
|---|---|
DigiKey Part Number | 26-SMP-J-119-18G-ND |
Manufacturer | |
Manufacturer Product Number | SMP-J-119-18G |
Description | CONN STRT JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Beryllium Copper |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-J-219-18G | Hirose Electric Co Ltd | 0 | 26-SMP-J-219-18G-ND | 446,62600 € | Parametric Equivalent |
| SMP-J-C-GF-ST-CA5 | Samtec Inc. | 0 | 612-SMP-J-C-GF-ST-CA5-ND | 151,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,58700 € | 811,74 € |
| Unit Price without VAT: | 40,58700 € |
|---|---|
| Unit Price with VAT: | 48,70440 € |

