
RP34-1/CR-HT | |
|---|---|
DigiKey Part Number | H9956-ND |
Manufacturer | |
Manufacturer Product Number | RP34-1/CR-HT |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |

