
RM21WTP-20S(31) | |
---|---|
DigiKey Part Number | RM21WTP-20S(31)-ND |
Manufacturer | |
Manufacturer Product Number | RM21WTP-20S(31) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM21WTP-20S(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 350VAC, 490VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,89000 € | 50,89 € |
10 | 43,25700 € | 432,57 € |
25 | 40,55080 € | 1 013,77 € |
50 | 38,61640 € | 1 930,82 € |
100 | 36,77560 € | 3 677,56 € |
Unit Price without VAT: | 50,89000 € |
---|---|
Unit Price with VAT: | 61,06800 € |