RM15WTRC(71) | |
---|---|
DigiKey Part Number | 26-RM15WTRC(71)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTRC(71) |
Description | CONN DUST COVER 15 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 |
Datasheet | Datasheet |
EDA/CAD Models | RM15WTRC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RM-W Series Receptacle | |
Shell Size - Insert | 15 | |
Material | - | |
Features | Metal Chain with Ring, Waterproof | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,53000 € | 3,53 € |
Unit Price without VAT: | 3,53000 € |
---|---|
Unit Price with VAT: | 4,23600 € |