Direct

RM15TRD-10SC | |
|---|---|
DigiKey Part Number | HR1042-ND |
Manufacturer | |
Manufacturer Product Number | RM15TRD-10SC |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Hirose Electric Co Ltd | Orientation Keyed |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Chrome |
Part Status Obsolete | Housing Color Silver |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 15 | Insert Material Polycarbonate (PC) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM15TRD-10SC(71) | Hirose Electric Co Ltd | 0 | HR1755-ND | 10,86900 € | Direct |



