
RM12BJB-7PH | |
|---|---|
DigiKey Part Number | HR331-ND |
Manufacturer | |
Manufacturer Product Number | RM12BJB-7PH |
Description | CONN JACK MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM12BJB-7PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 350VAC, 490VDC | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | - | |
Base Product Number |

