2 Position Circular Connector Jack, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Jack, Male Pins Solder Cup
RM12BJB-2PH
RM12BJB-2PH

RM12BJB-2PH

DigiKey Part Number
HR321-ND
Manufacturer
Manufacturer Product Number
RM12BJB-2PH
Description
CONN JACK MALE 2P SILV SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RM12BJB-2PH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
2
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
600VAC, 840VDC
Cable Opening
0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Diallyl Phthalate (DAP)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.