
PQ50S2-1618SCFA | |
|---|---|
DigiKey Part Number | 26-PQ50S2-1618SCFATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ50S2-1618SCFA |
Description | CONN PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16-18 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,19747 € | 1 184,82 € |
| Unit Price without VAT: | 0,19747 € |
|---|---|
| Unit Price with VAT: | 0,23696 € |

