Parametric Equivalent
Parametric Equivalent

N.UM-QP-1.5W | |
|---|---|
DigiKey Part Number | 26-N.UM-QP-1.5W-ND |
Manufacturer | |
Manufacturer Product Number | N.UM-QP-1.5W |
Description | CONN SMB STRT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
EDA/CAD Models | N.UM-QP-1.5W Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group 1.5D-HQEW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N.UM-QP-1.5DQS | Hirose Electric Co Ltd | 0 | 26-N.UM-QP-1.5DQS-ND | 6,53900 € | Parametric Equivalent |
| N.UM-QP-1.5DV | Hirose Electric Co Ltd | 0 | 26-N.UM-QP-1.5DV-ND | 4,81950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,13700 € | 102,74 € |
| Unit Price without VAT: | 5,13700 € |
|---|---|
| Unit Price with VAT: | 6,16440 € |

