Cable Assembly Coaxial SMA to SMA 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS190LH1-HRMJ-040V100

DigiKey Part Number
26-MS190LH1-HRMJ-040V100-ND
Manufacturer
Manufacturer Product Number
MS190LH1-HRMJ-040V100
Description
COAX CBL SMA TO SMA 3.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Hirose Electric Co Ltd
2nd Connector
SMA Jack
Series
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Last Time Buy
Length
3.937" (100.00mm)
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Frequency - Max
11 GHz
1st Contact Gender
Male
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/08/2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1134,56000 €134,56 €
Manufacturers Standard Package
Unit Price without VAT:134,56000 €
Unit Price with VAT:161,47200 €