cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40GJ-48DS-0.4V(53)

DigiKey Part Number
26-DF40GJ-48DS-0.4V(53)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF40GJ-48DS-0.4V(53)
Description
CONN RCPT 48POS SMD GOLD
Customer Reference
Detailed Description
48 Position Connector Receptacle, Center Strip Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
48
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/11/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,15485 €1 030,97 €
Manufacturers Standard Package
Unit Price without VAT:5,15485 €
Unit Price with VAT:6,18582 €