Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-162 | |
|---|---|
DigiKey Part Number | H11415TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS-162 |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 12000 | |
Insertion Loss | 0.7dB | |
Base Product Number | - |




_tmb.jpg)