


MQ172X-4SA-CV(51) | |
|---|---|
DigiKey Part Number | MQ172X-4SA-CV(51)-ND |
Manufacturer | |
Manufacturer Product Number | MQ172X-4SA-CV(51) |
Description | CONN PLUG 4POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Cable Termination Solder |
Series | Wire Type Discrete |
Packaging Tray | Features Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Contact Type Male Pin | Color Black |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |


