
MMCX(AR)-LP-SF085 | |
|---|---|
DigiKey Part Number | 26-MMCX(AR)-LP-SF085-ND |
Manufacturer | |
Manufacturer Product Number | MMCX(AR)-LP-SF085 |
Description | CONN MMCX PLUG R/A |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Last Time Buy | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,27720 € | 727,72 € |
| Unit Price without VAT: | 7,27720 € |
|---|---|
| Unit Price with VAT: | 8,73264 € |

