
DF51A-5P-2DS(50) | |
|---|---|
DigiKey Part Number | 26-DF51A-5P-2DS(50)-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-5P-2DS(50) |
Description | CONN HEADER VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm) |
EDA/CAD Models | DF51A-5P-2DS(50) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.177" (4.50mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93400 € | 9,34 € |
| 153 | 0,77026 € | 117,85 € |
| 612 | 0,69840 € | 427,42 € |
| 1 071 | 0,67135 € | 719,02 € |
| 5 049 | 0,60181 € | 3 038,54 € |
| 10 098 | 0,57311 € | 5 787,26 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

