Image for MF25S-WP18S02-0203(16) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF25S-WP18S02-0203(16)

DigiKey Part Number
26-MF25S-WP18S02-0203(16)-ND
Manufacturer
Manufacturer Product Number
MF25S-WP18S02-0203(16)
Description
CONN CIRC PLUG
Customer Reference
Detailed Description
5 (3 + 2 Fiber Optic) Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
5 (3 + 2 Fiber Optic)
Current Rating (Amps)
30A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
300VAC, 420VDC
Termination
Solder Cup
Operating Temperature
-40°C ~ 75°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
Keyed
Insert Material
Synthetic Resin
Primary Material
Metal
Applications
Transportation
Shell Material
Aluminum Die Cast, Brass
Base Product Number
Shell Finish
Black Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.