Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR16WCC-8(72)

DigiKey Part Number
JR16WCC-8(72)-ND
Manufacturer
Manufacturer Product Number
JR16WCC-8(72)
Description
CONN CABLE CLAMP SZ16 BLACK M20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp M20x0.75 16
Datasheet
 Datasheet
EDA/CAD Models
JR16WCC-8(72) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Hirose Electric Co Ltd
Material
Aluminum Alloy, Brass, Zinc Alloy
Series
Plating
Chrome
Packaging
Bag
Color
Black
Part Status
Active
Features
Clamp Screws, Gasket, Washer
Type
Cable Clamp
Ingress Protection
IP67 - Dust Tight, Waterproof
Cable Opening
0.315" (8.00mm)
Includes
5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Diameter - Outside
0.906" (23.00mm)
For Use With/Related Products
JR-W and RM-W Series Plug
Shell Size - Insert
16
Base Product Number
Thread Size
M20x0.75
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2010,56050 €211,21 €
Manufacturers Standard Package
Unit Price without VAT:10,56050 €
Unit Price with VAT:12,67260 €