

JR16WCC-6(72) | |
---|---|
DigiKey Part Number | H124114-ND |
Manufacturer | |
Manufacturer Product Number | JR16WCC-6(72) |
Description | CONN CABLE CLAMP SZ16 BLACK M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M20x0.75 16 |
Datasheet | Datasheet |
EDA/CAD Models | JR16WCC-6(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.236" (6.00mm) | |
Diameter - Outside | 0.906" (23.00mm) | |
Shell Size - Insert | 16 | |
Thread Size | M20x0.75 | |
Cable Exit | 180° | |
Material | Aluminum Alloy, Brass, Zinc Alloy | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | JR-W and RM-W Series Plug | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 € | 12,08 € |
20 | 9,77150 € | 195,43 € |
40 | 9,30500 € | 372,20 € |
60 | 9,04267 € | 542,56 € |
100 | 8,72260 € | 872,26 € |
260 | 8,15427 € | 2 120,11 € |
500 | 7,78702 € | 3 893,51 € |
1 000 | 7,41583 € | 7 415,83 € |
Unit Price without VAT: | 12,08000 € |
---|---|
Unit Price with VAT: | 14,49600 € |