Cable Assembly Coaxial SMA to X.FL 0.81mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to X.FL 0.81mm OD Coaxial Cable 11.811" (300.00mm)

HRMJ-X.FL-068K3TS-A-300RS

DigiKey Part Number
H122531-ND
Manufacturer
Manufacturer Product Number
HRMJ-X.FL-068K3TS-A-300RS
Description
COAX CBL SMA TO X.FL 11.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to X.FL 0.81mm OD Coaxial Cable 11.811" (300.00mm)
EDA/CAD Models
HRMJ-X.FL-068K3TS-A-300RS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
Length
11.811" (300.00mm)
Series
Cable Type
0.81mm OD Coaxial Cable
Packaging
Bag
Overall Impedance
50 Ohms
Part Status
Obsolete
Frequency - Max
6 GHz
Style
SMA to X.FL
Color
White
1st Connector
SMA Jack
Features
Shielded
1st Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
2nd Connector
X.FL Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.