


HRM-406S(40) | |
|---|---|
DigiKey Part Number  | H122735-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HRM-406S(40)  | 
Description  | CONN SMA PLUG STR 50OHM SOLDER  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HRM-406S(40) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Plug, Male Pin  | |
Contact Termination  | Solder  | |
Shield Termination  | Solder  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Flange  | |
Cable Group  | -  | |
Fastening Type  | Threaded  | |
Frequency - Max  | 12.4 GHz  | |
Number of Ports  | 1  | |
Features  | Extended Insulation  | |
Housing Color  | Silver  | |
Ingress Protection  | -  | |
Center Contact Material  | Brass  | |
Includes  | -  | |
Body Material  | Stainless Steel  | |
Body Finish  | -  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mating Cycles  | 1000  | |
Insertion Loss  | 0.1dB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,09000 € | 31,09 € | 
| 20 | 25,16000 € | 503,20 € | 
| 40 | 23,95975 € | 958,39 € | 
| 60 | 23,28433 € | 1 397,06 € | 
| 100 | 22,46090 € | 2 246,09 € | 
| 260 | 20,99838 € | 5 459,58 € | 
| Unit Price without VAT: | 31,09000 € | 
|---|---|
| Unit Price with VAT: | 37,30800 € | 

