
HRFC-P8-L2(60) | |
|---|---|
DigiKey Part Number | HRFC-P8-L2(60)-ND |
Manufacturer | |
Manufacturer Product Number | HRFC-P8-L2(60) |
Description | CONN FBR OPTIC PLUG HSG FOR HSC |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For HSC Ferrules |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Boot Color Purple |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Advanced PC Polished, Strain Relief |
Part Status Obsolete | Fiber Core Diameter 9.5µm/50µm |
Connector Type Plug | Fiber Cladding Diameter 125µm |
For Use With/Related Products HSC Ferrules | Operating Temperature -25°C ~ 70°C |
Simplex/Duplex Simplex | Base Product Number |
Cable Diameter 2.0mm |

