
| HR11-9BJB-6P(73) | |
|---|---|
| DigiKey Part Number | HR11-9BJB-6P(73)-ND | 
| Manufacturer | |
| Manufacturer Product Number | HR11-9BJB-6P(73) | 
| Description | CONN JACK MALE 6P SILV SLDR CUP | 
| Customer Reference | |
| Detailed Description | 6 Position Circular Connector Jack, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HR11-9BJB-6P(73) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | ||
| Number of Positions | 6 | |
| Shell Size - Insert | 9 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Zinc Alloy | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Silver | |
| Color | Silver | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | Backshell, Strain Relief | |
| Shielding | ||
| Current Rating (Amps) | 2A | |
| Voltage Rating | 100VAC, 140VDC | |
| Cable Opening | 0.177" ~ 0.217" (4.50mm ~ 5.50mm) | |
| Operating Temperature | -10°C ~ 60°C | |
| Backshell Material, Plating | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyamide (PA), Nylon | |
| Applications | Communication Systems, Instrumentation | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France