
HNC2-2.5P-10DS(55) | |
|---|---|
DigiKey Part Number | H126244-ND |
Manufacturer | |
Manufacturer Product Number | HNC2-2.5P-10DS(55) |
Description | CONN HEADER VERT 10POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HNC2-2.5P-10DS(55) Models |
Category | Contact Length - Mating 0.197" (5.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.433" (11.00mm) |
Packaging Bag | Insulation Height 0.256" (6.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 15.5mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41240 € | 10,31 € |
| 50 | 0,39240 € | 19,62 € |
| 100 | 0,37380 € | 37,38 € |
| 300 | 0,34587 € | 103,76 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

