
HIF6A-40DA-1.27DS(71) | |
|---|---|
DigiKey Part Number | H123965-ND |
Manufacturer | |
Manufacturer Product Number | HIF6A-40DA-1.27DS(71) |
Description | CONN RCPT 40P 0.05 GOLD PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF6A-40DA-1.27DS(71) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 85°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Features Polarizing Key |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,85100 € | 78,51 € |
| 25 | 7,35920 € | 183,98 € |
| 60 | 6,91817 € | 415,09 € |
| 120 | 6,58800 € | 790,56 € |
| 300 | 6,17573 € | 1 852,72 € |
| 540 | 5,92511 € | 3 199,56 € |
| 1 020 | 5,66540 € | 5 778,71 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 11,08800 € |

