
HIF3C-30D-2.54C | |
|---|---|
DigiKey Part Number | H126224-ND |
Manufacturer | |
Manufacturer Product Number | HIF3C-30D-2.54C |
Description | CONN SOCKET HSG 30POS 2.54MM |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3C-30D-2.54C Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BA-30D-2.54C(63) | Hirose Electric Co Ltd | 102 | 26-HIF3BA-30D-2.54C(63)-ND | 2,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,71100 € | 17,11 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |

