Direct

HIF3C-26D-2.54C | |
|---|---|
DigiKey Part Number | H123804-ND |
Manufacturer | |
Manufacturer Product Number | HIF3C-26D-2.54C |
Description | CONN SOCKET HSG 26POS 2.54MM |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3C-26D-2.54C Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BA-26D-2.54C(63) | Hirose Electric Co Ltd | 1 169 | 26-HIF3BA-26D-2.54C(63)-ND | 2,32000 € | Direct |


