


H8BBG-10103-B4 | |
|---|---|
DigiKey Part Number | H8BBG-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10103-B4 |
Description | DUAL END JUMPER 3" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50100 € | 5,01 € |
| 30 | 0,46333 € | 13,90 € |
| 50 | 0,44700 € | 22,35 € |
| 100 | 0,42570 € | 42,57 € |
| 250 | 0,39896 € | 99,74 € |
| 500 | 0,37992 € | 189,96 € |
| 1 000 | 0,36178 € | 361,78 € |
| 2 500 | 0,33912 € | 847,80 € |
| 5 000 | 0,32294 € | 1 614,70 € |
| Unit Price without VAT: | 0,50100 € |
|---|---|
| Unit Price with VAT: | 0,60120 € |

