
H4BXT-10104-L6 | |
|---|---|
DigiKey Part Number | H4BXT-10104-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-L6 |
Description | JUMPER-H9992TR/1853 BL/X 4" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41200 € | 4,12 € |
| 30 | 0,37400 € | 11,22 € |
| 50 | 0,35720 € | 17,86 € |
| 100 | 0,33600 € | 33,60 € |
| 250 | 0,30972 € | 77,43 € |
| 500 | 0,29122 € | 145,61 € |
| 1 000 | 0,27386 € | 273,86 € |
| 2 500 | 0,25250 € | 631,25 € |
| 5 000 | 0,23746 € | 1 187,30 € |
| Unit Price without VAT: | 0,41200 € |
|---|---|
| Unit Price with VAT: | 0,49440 € |

