


H3BXT-10110-L6 | |
|---|---|
DigiKey Part Number | H3BXT-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-L6 |
Description | JUMPER-H1504TR/A3049L/X 10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46500 € | 4,65 € |
| 30 | 0,42167 € | 12,65 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,37880 € | 37,88 € |
| 250 | 0,34920 € | 87,30 € |
| 500 | 0,32838 € | 164,19 € |
| 1 000 | 0,30881 € | 308,81 € |
| 2 500 | 0,28472 € | 711,80 € |
| 5 000 | 0,26776 € | 1 338,80 € |
| Unit Price without VAT: | 0,46500 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |











