


H3BXG-10112-S8 | |
|---|---|
DigiKey Part Number | H3BXG-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-S8 |
Description | JUMPER-H1505TR/A3048S/X 12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52900 € | 5,29 € |
| 30 | 0,48033 € | 14,41 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,43180 € | 43,18 € |
| 250 | 0,39808 € | 99,52 € |
| 500 | 0,37434 € | 187,17 € |
| 1 000 | 0,35204 € | 352,04 € |
| 2 500 | 0,32458 € | 811,45 € |
| 5 000 | 0,30525 € | 1 526,25 € |
| Unit Price without VAT: | 0,52900 € |
|---|---|
| Unit Price with VAT: | 0,63480 € |











