Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10110-G8

DigiKey Part Number
H3BXG-10110-G8-ND
Manufacturer
Manufacturer Product Number
H3BXG-10110-G8
Description
JUMPER-H1505TR/A3048G/X 10"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,51200 €5,12 €
300,46500 €13,95 €
500,44440 €22,22 €
1000,41780 €41,78 €
2500,38516 €96,29 €
5000,36222 €181,11 €
1 0000,34061 €340,61 €
2 5000,31405 €785,12 €
5 0000,29534 €1 476,70 €
Manufacturers Standard Package
Unit Price without VAT:0,51200 €
Unit Price with VAT:0,61440 €
Alternate Color
JUMPER-H1505TR/A3048A/X 10"
In-Stock: 0
Unit Price: 0,51200 €
JUMPER-H1505TR/A3048B/X 10"
In-Stock: 0
Unit Price: 0,51200 €
JUMPER-H1505TR/A3048L/X 10"
In-Stock: 0
Unit Price: 0,51200 €
JUMPER-H1505TR/A3048N/X 10"
In-Stock: 0
Unit Price: 0,51200 €
JUMPER-H1505TR/A3048R/X 10"
In-Stock: 0
Unit Price: 0,51200 €
Alternate Length
JUMPER-H1505TR/A3048G/X 2"
In-Stock: 0
Unit Price: 0,44400 €
JUMPER-H1505TR/A3048G/X 3"
In-Stock: 0
Unit Price: 0,45200 €
JUMPER-H1505TR/A3048G/X 4"
In-Stock: 0
Unit Price: 0,46100 €
JUMPER-H1505TR/A3048G/X 5"
In-Stock: 0
Unit Price: 0,46900 €
JUMPER-H1505TR/A3048G/X 6"
In-Stock: 0
Unit Price: 0,47800 €
Assembly Component