


H3BBT-10104-V6 | |
|---|---|
DigiKey Part Number | H3BBT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-V6 |
Description | JUMPER-H1504TR/A3049V/H1504TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46000 € | 4,60 € |
| 30 | 0,41667 € | 12,50 € |
| 50 | 0,39840 € | 19,92 € |
| 100 | 0,37460 € | 37,46 € |
| 250 | 0,34528 € | 86,32 € |
| 500 | 0,32472 € | 162,36 € |
| 1 000 | 0,30535 € | 305,35 € |
| 2 500 | 0,28154 € | 703,85 € |
| 5 000 | 0,26477 € | 1 323,85 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |











