


H3BBG-10110-Y4 | |
|---|---|
DigiKey Part Number | H3BBG-10110-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-Y4 |
Description | JUMPER-H1505TR/A2015Y/H1505TR10" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59200 € | 5,92 € |
| 30 | 0,53700 € | 16,11 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,48240 € | 48,24 € |
| 250 | 0,44472 € | 111,18 € |
| 500 | 0,41822 € | 209,11 € |
| 1 000 | 0,39330 € | 393,30 € |
| 2 500 | 0,36262 € | 906,55 € |
| 5 000 | 0,34103 € | 1 705,15 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,71040 € |











