


H3BBG-10110-W8 | |
|---|---|
DigiKey Part Number | H3BBG-10110-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-W8 |
Description | JUMPER-H1505TR/A3048W/H1505TR10" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60200 € | 6,02 € |
| 30 | 0,54567 € | 16,37 € |
| 50 | 0,52140 € | 26,07 € |
| 100 | 0,49030 € | 49,03 € |
| 250 | 0,45200 € | 113,00 € |
| 500 | 0,42504 € | 212,52 € |
| 1 000 | 0,39971 € | 399,71 € |
| 2 500 | 0,36853 € | 921,33 € |
| 5 000 | 0,34659 € | 1 732,95 € |
| Unit Price without VAT: | 0,60200 € |
|---|---|
| Unit Price with VAT: | 0,72240 € |











