Slate 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10112-S6

DigiKey Part Number
H3AAT-10112-S6-ND
Manufacturer
Manufacturer Product Number
H3AAT-10112-S6
Description
JUMPER-H1506TR/A3049S/H1506TR12"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,56100 €5,61 €
300,50867 €15,26 €
500,48600 €24,30 €
1000,45700 €45,70 €
2500,42132 €105,33 €
5000,39618 €198,09 €
1 0000,37255 €372,55 €
2 5000,34350 €858,75 €
5 0000,32304 €1 615,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56100 €
Unit Price with VAT:0,67320 €
Alternate Color
JUMPER-H1506TR/A3049A/H1506TR12"
In-Stock: 0
Unit Price: 0,56100 €
JUMPER-H1506TR/A3049B/H1506TR12"
In-Stock: 0
Unit Price: 0,58500 €
JUMPER-H1506TR/A3049G/H1506TR12"
In-Stock: 0
Unit Price: 0,56100 €
JUMPER-H1506TR/A3049L/H1506TR12"
In-Stock: 0
Unit Price: 0,56100 €
JUMPER-H1506TR/A3049N/H1506TR12"
In-Stock: 0
Unit Price: 0,56100 €
Alternate Length
JUMPER-H1506TR/A3049S/H1506TR 2"
In-Stock: 0
Unit Price: 0,47800 €
JUMPER-H1506TR/A3049S/H1506TR 3"
In-Stock: 0
Unit Price: 0,48600 €
JUMPER-H1506TR/A3049S/H1506TR 4"
In-Stock: 0
Unit Price: 0,49500 €
JUMPER-H1506TR/A3049S/H1506TR 5"
In-Stock: 0
Unit Price: 0,50200 €
JUMPER-H1506TR/A3049S/H1506TR 6"
In-Stock: 0
Unit Price: 0,51100 €
Assembly Component