


H3AAT-10108-Y6 | |
|---|---|
DigiKey Part Number | H3AAT-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-Y6 |
Description | JUMPER-H1506TR/A3049Y/H1506TR 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52800 € | 5,28 € |
| 30 | 0,47833 € | 14,35 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43000 € | 43,00 € |
| 250 | 0,39640 € | 99,10 € |
| 500 | 0,37276 € | 186,38 € |
| 1 000 | 0,35054 € | 350,54 € |
| 2 500 | 0,32320 € | 808,00 € |
| 5 000 | 0,30395 € | 1 519,75 € |
| Unit Price without VAT: | 0,52800 € |
|---|---|
| Unit Price with VAT: | 0,63360 € |











