
H2BXT-10103-Y6 | |
|---|---|
DigiKey Part Number | H2BXT-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-Y6 |
Description | JUMPER-H1500TR/A3049Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40400 € | 4,04 € |
| 30 | 0,36633 € | 10,99 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30340 € | 75,85 € |
| 500 | 0,28532 € | 142,66 € |
| 1 000 | 0,26831 € | 268,31 € |
| 2 500 | 0,24738 € | 618,45 € |
| 5 000 | 0,23264 € | 1 163,20 € |
| Unit Price without VAT: | 0,40400 € |
|---|---|
| Unit Price with VAT: | 0,48480 € |











