
H2BXG-10102-V4 | |
|---|---|
DigiKey Part Number | H2BXG-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-V4 |
Description | JUMPER-H1501TR/A2015V/X 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42900 € | 4,29 € |
| 30 | 0,38933 € | 11,68 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,34970 € | 34,97 € |
| 250 | 0,32240 € | 80,60 € |
| 500 | 0,30314 € | 151,57 € |
| 1 000 | 0,28507 € | 285,07 € |
| 2 500 | 0,26284 € | 657,10 € |
| 5 000 | 0,24718 € | 1 235,90 € |
| Unit Price without VAT: | 0,42900 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |











