
H2BBG-10110-V4 | |
|---|---|
DigiKey Part Number | H2BBG-10110-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-V4 |
Description | JUMPER-H1501TR/A2015V/H1501TR 10 |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56800 € | 5,68 € |
| 30 | 0,51533 € | 15,46 € |
| 50 | 0,49240 € | 24,62 € |
| 100 | 0,46300 € | 46,30 € |
| 250 | 0,42680 € | 106,70 € |
| 500 | 0,40138 € | 200,69 € |
| 1 000 | 0,37745 € | 377,45 € |
| 2 500 | 0,34801 € | 870,02 € |
| 5 000 | 0,32728 € | 1 636,40 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,68160 € |











