
H2BBG-10106-W6 | |
|---|---|
DigiKey Part Number | H2BBG-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-W6 |
Description | JUMPER-H1501TR/A3049W/H1501TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54700 € | 5,47 € |
| 30 | 0,49533 € | 14,86 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,44520 € | 44,52 € |
| 250 | 0,41044 € | 102,61 € |
| 500 | 0,38594 € | 192,97 € |
| 1 000 | 0,36293 € | 362,93 € |
| 2 500 | 0,33463 € | 836,57 € |
| 5 000 | 0,31470 € | 1 573,50 € |
| Unit Price without VAT: | 0,54700 € |
|---|---|
| Unit Price with VAT: | 0,65640 € |











