
H2ABT-10108-S6 | |
|---|---|
DigiKey Part Number | H2ABT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-S6 |
Description | JUMPER-H1502TR/A3049S/H1500TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50800 € | 5,08 € |
| 30 | 0,46067 € | 13,82 € |
| 50 | 0,44020 € | 22,01 € |
| 100 | 0,41390 € | 41,39 € |
| 250 | 0,38156 € | 95,39 € |
| 500 | 0,35882 € | 179,41 € |
| 1 000 | 0,33743 € | 337,43 € |
| 2 500 | 0,31111 € | 777,77 € |
| 5 000 | 0,29258 € | 1 462,90 € |
| Unit Price without VAT: | 0,50800 € |
|---|---|
| Unit Price with VAT: | 0,60960 € |











