
H2ABT-10104-Y6 | |
|---|---|
DigiKey Part Number | H2ABT-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-Y6 |
Description | JUMPER-H1502TR/A3049Y/H1500TR 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47000 € | 4,70 € |
| 30 | 0,42633 € | 12,79 € |
| 50 | 0,40740 € | 20,37 € |
| 100 | 0,38300 € | 38,30 € |
| 250 | 0,35316 € | 88,29 € |
| 500 | 0,33208 € | 166,04 € |
| 1 000 | 0,31229 € | 312,29 € |
| 2 500 | 0,28792 € | 719,80 € |
| 5 000 | 0,27078 € | 1 353,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |











