
H2ABT-10104-S4 | |
|---|---|
DigiKey Part Number | H2ABT-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-S4 |
Description | JUMPER-H1502TR/A2015S/H1500TR 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46700 € | 4,67 € |
| 30 | 0,42367 € | 12,71 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,38080 € | 38,08 € |
| 250 | 0,35104 € | 87,76 € |
| 500 | 0,33010 € | 165,05 € |
| 1 000 | 0,31043 € | 310,43 € |
| 2 500 | 0,28621 € | 715,53 € |
| 5 000 | 0,26917 € | 1 345,85 € |
| Unit Price without VAT: | 0,46700 € |
|---|---|
| Unit Price with VAT: | 0,56040 € |











