

H/MS3102A22-22P-D-T(73) | |
|---|---|
DigiKey Part Number | H123649-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3102A22-22P-D-T(73) |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | H/MS3102A22-22P-D-T(73) Models |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Chromate over Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Obsolete | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (3 + PE) | Features Ground |
Shell Size - Insert 22-22 | Shielding |
Mounting Type Panel Mount | Cable Opening 1.283" (32.60mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Orientation N (Normal) | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |

