
| GT8EA-2P-2H(55) | |
|---|---|
| DigiKey Part Number | 26-GT8EA-2P-2H(55)TR-ND - Tape & Reel (TR) 26-GT8EA-2P-2H(55)CT-ND - Cut Tape (CT) 26-GT8EA-2P-2H(55)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GT8EA-2P-2H(55) | 
| Description | CONN HEADER SMD R/A 2POS 2MM | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GT8EA-2P-2H(55) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.272" (6.91mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Features | Solder Retention | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Insulation Color | Black | |
| Current Rating (Amps) | 1A | |
| Voltage Rating | 250VAC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 450 | 1,00349 € | 451,57 € | 
| 900 | 0,95559 € | 860,03 € | 
| 1 350 | 0,92864 € | 1 253,66 € | 
| 2 250 | 0,89578 € | 2 015,51 € | 
| 3 150 | 0,87478 € | 2 755,56 € | 
| 4 500 | 0,85306 € | 3 838,77 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,54000 € | 1,54 € | 
| 10 | 1,31300 € | 13,13 € | 
| 100 | 1,11590 € | 111,59 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,68000 € | 1,68 € | 
| 10 | 1,46500 € | 14,65 € | 
| 100 | 1,30920 € | 130,92 € | 
| Unit Price without VAT: | 1,54000 € | 
|---|---|
| Unit Price with VAT: | 1,84800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France